


G01 | |
|---|---|
DigiKey Part Number | 1871-1018-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G01 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT M1/NB-IoT Transceiver Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | 330mA | |
Current - Transmitting | 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module |