1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1068NLT

DigiKey Part Number
553-T1068NLTTR-ND - Tape & Reel (TR)
553-T1068NLTCT-ND - Cut Tape (CT)
553-T1068NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1068NLT
Description
XFRMR 4PORT 1:2CT 1.2MH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2mH, 1.2mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
T1068NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
T1/E1 (Quad)
Inductance
1.2mH, 1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2CT Transmitter, 1:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,93000€ 7,93
10€ 7,15100€ 71,51
25€ 6,85960€ 171,49
50€ 6,64620€ 332,31
100€ 6,43830€ 643,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 6,17216€ 1 543,04
500€ 5,97724€ 2 988,62
750€ 5,86581€ 4 399,36
1 250€ 5,72803€ 7 160,04
Manufacturers Standard Package
Unit Price without VAT:€ 7,93000
Unit Price with VAT:€ 9,59530