
PG1895NLT | |
|---|---|
DigiKey Part Number | 553-PG1895NLTTR-ND - Tape & Reel (TR) 553-PG1895NLTCT-ND - Cut Tape (CT) 553-PG1895NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1895NLT |
Description | XFMR FLYBACK 48UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 2420V Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PG1895NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 12 ~ 36V | |
Voltage - Auxiliary | 23V @ 30mA | |
Voltage - Isolation | 2420V | |
Inductance @ Frequency | 48µH @ 100kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.004" L x 1.063" W (25.50mm x 27.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | 1.157" L x 1.004" W (29.40mm x 25.50mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,67000 | € 5,67 |
| 10 | € 4,30900 | € 43,09 |
| 25 | € 4,19600 | € 104,90 |
| 50 | € 3,85580 | € 192,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,95450 | € 395,45 |
| 200 | € 3,83125 | € 766,25 |
| 300 | € 3,76063 | € 1 128,19 |
| 500 | € 3,67330 | € 1 836,65 |
| 700 | € 3,61673 | € 2 531,71 |
| 1 000 | € 3,55760 | € 3 557,60 |
| 2 500 | € 3,40962 | € 8 524,05 |
| Unit Price without VAT: | € 5,67000 |
|---|---|
| Unit Price with VAT: | € 6,86070 |
