
PF0560.153NL | |
|---|---|
DigiKey Part Number | 553-3050-ND |
Manufacturer | |
Manufacturer Product Number | PF0560.153NL |
Description | FIXED IND 15UH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.1 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 0,77056 | € 69,35 |
| 180 | € 0,72650 | € 130,77 |
| 270 | € 0,70193 | € 189,52 |
| 450 | € 0,67218 | € 302,48 |
| 630 | € 0,65329 | € 411,57 |
| 900 | € 0,63386 | € 570,47 |
| 2 250 | € 0,58659 | € 1 319,83 |
| 4 500 | € 0,55325 | € 2 489,62 |
| 9 000 | € 0,54615 | € 4 915,35 |
| Unit Price without VAT: | € 0,77056 |
|---|---|
| Unit Price with VAT: | € 0,93238 |