
PF0464.502NL | |
|---|---|
DigiKey Part Number | 553-3026-ND |
Manufacturer | |
Manufacturer Product Number | PF0464.502NL |
Description | FIXED IND 5UH 3.55A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Inductor 3.55 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,94500 | € 9,45 |
| 25 | € 0,87400 | € 21,85 |
| 50 | € 0,82440 | € 41,22 |
| 140 | € 0,75521 | € 105,73 |
| 280 | € 0,71211 | € 199,39 |
| 560 | € 0,67146 | € 376,02 |
| 1 120 | € 0,63320 | € 709,18 |
| 2 520 | € 0,59125 | € 1 489,95 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,39150 |
