
PF0382.473NLT | |
|---|---|
DigiKey Part Number | PF0382.473NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0382.473NLT |
Description | FIXED IND 47UH 2.7A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 2.7 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
