
PA4342.332ANLT | |
|---|---|
DigiKey Part Number | 553-4017-2-ND - Tape & Reel (TR) 553-4017-1-ND - Cut Tape (CT) 553-4017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.332ANLT |
Description | FIXED IND 3.3UH 10A 11.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.332ANLT Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,82400 | € 8,24 |
| 100 | € 0,67700 | € 67,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,59060 | € 295,30 |
| 1 000 | € 0,55691 | € 556,91 |
| 1 500 | € 0,53813 | € 807,20 |
| 2 500 | € 0,51538 | € 1 288,45 |
| 3 500 | € 0,50094 | € 1 753,29 |
| 5 000 | € 0,48609 | € 2 430,45 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |
