10 µH Shielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.103NLT

DigiKey Part Number
553-2998-2-ND - Tape & Reel (TR)
553-2998-1-ND - Cut Tape (CT)
553-2998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.103NLT
Description
FIXED IND 10UH 7.5A 30 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.103NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1040A-100MCODACA1 0424044-CSAB1040A-100MCT-ND€ 0,68000Similar
In-Stock: 2 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,72100€ 7,21
25€ 0,66640€ 16,66
50€ 0,62820€ 31,41
100€ 0,59230€ 59,23
250€ 0,54800€ 137,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,51668€ 258,34
1 000€ 0,48721€ 487,21
1 500€ 0,47077€ 706,16
2 500€ 0,45086€ 1 127,15
3 500€ 0,43823€ 1 533,81
5 000€ 0,42522€ 2 126,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,06480