Similar
Similar

PA4300.392NLT | |
|---|---|
DigiKey Part Number | 553-2427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4300.392NLT |
Description | FIXED IND 3.9UH 2.05A 35 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 2.05 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.392NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,37054 | € 2 223,24 |
| Unit Price without VAT: | € 0,37054 |
|---|---|
| Unit Price with VAT: | € 0,44835 |


