120 µH Shielded Wirewound Inductor 1.1 A 316mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1168.124NLT

DigiKey Part Number
553-P1168.124NLTTR-ND - Tape & Reel (TR)
553-P1168.124NLTCT-ND - Cut Tape (CT)
553-P1168.124NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1168.124NLT
Description
FIXED IND 120UH 1.1A 316 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 µH Shielded Wirewound Inductor 1.1 A 316mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1168.124NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
316mOhm Max
Series
Frequency - Self Resonant
5.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,50000€ 1,50
10€ 1,23300€ 12,33
100€ 1,01410€ 101,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,88470€ 442,35
1 000€ 0,83429€ 834,29
1 500€ 0,80617€ 1 209,26
2 500€ 0,77214€ 1 930,35
3 500€ 0,75053€ 2 626,86
5 000€ 0,72831€ 3 641,55
Manufacturers Standard Package
Unit Price without VAT:€ 1,50000
Unit Price with VAT:€ 1,81500