
P1167.683NLT | |
|---|---|
DigiKey Part Number | 553-1089-2-ND - Tape & Reel (TR) 553-1089-1-ND - Cut Tape (CT) 553-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.683NLT |
Description | FIXED IND 68UH 780MA 310 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 780 mA 310mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 310mOhm Max |
Series | Frequency - Self Resonant 8.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 780mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,06200 | € 10,62 |
| 100 | € 0,87370 | € 87,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,72518 | € 652,66 |
| 1 800 | € 0,68389 | € 1 231,00 |
| 2 700 | € 0,66086 | € 1 784,32 |
| 4 500 | € 0,63300 | € 2 848,50 |
| 6 300 | € 0,61530 | € 3 876,39 |
| 9 000 | € 0,60719 | € 5 464,71 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |