
P0751.103NL | |
|---|---|
DigiKey Part Number | 553-2830-ND |
Manufacturer | |
Manufacturer Product Number | P0751.103NL |
Description | FIXED IND 10UH 3.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 3.8 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.215" (5.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP2B-100-R | Eaton - Electronics Division | 15 378 | 513-1185-1-ND | € 1,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | € 0,54190 | € 56,90 |
| 210 | € 0,51095 | € 107,30 |
| 315 | € 0,49368 | € 155,51 |
| 525 | € 0,47274 | € 248,19 |
| 735 | € 0,45946 | € 337,70 |
| 1 050 | € 0,44578 | € 468,07 |
| 2 625 | € 0,41252 | € 1 082,87 |
| 5 250 | € 0,38906 | € 2 042,57 |
| 10 500 | € 0,37481 | € 3 935,50 |
| Unit Price without VAT: | € 0,54190 |
|---|---|
| Unit Price with VAT: | € 0,65570 |
