350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5201NLT

DigiKey Part Number
553-H5201NLTTR-ND - Tape & Reel (TR)
553-H5201NLTCT-ND - Cut Tape (CT)
553-H5201NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H5201NLT
Description
XFRMR MODULE DUAL 1G 1:1 BGA SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.580" L x 0.680" W (14.73mm x 17.27mm)
Part Status
Active
Height - Seated (Max)
0.440" (11.18mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 11,52000€ 11,52
10€ 10,37900€ 103,79
25€ 9,95440€ 248,86
50€ 9,64280€ 482,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170€ 8,59753€ 1 461,58
340€ 8,42582€ 2 864,78
Manufacturers Standard Package
Unit Price without VAT:€ 11,52000
Unit Price with VAT:€ 13,93920