


BWVS006060454R7ML1 | |
|---|---|
DigiKey Part Number | 553-BWVS006060454R7ML1TR-ND - Tape & Reel (TR) 553-BWVS006060454R7ML1CT-ND - Cut Tape (CT) 553-BWVS006060454R7ML1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS006060454R7ML1 |
Description | FIXED IND 4.7UH 4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4 A 30mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,23900 | € 2,39 |
| 100 | € 0,19640 | € 19,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16149 | € 161,49 |
| 2 000 | € 0,15227 | € 304,54 |
| 3 000 | € 0,14713 | € 441,39 |
| 5 000 | € 0,14090 | € 704,50 |
| 7 000 | € 0,13694 | € 958,58 |
| 10 000 | € 0,13287 | € 1 328,70 |
| 25 000 | € 0,12298 | € 3 074,50 |
| 50 000 | € 0,12070 | € 6 035,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |