47 µH Shielded Inductor 370 mA 1.5Ohm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVF00303015470M00

DigiKey Part Number
553-BWVF00303015470M00TR-ND - Tape & Reel (TR)
553-BWVF00303015470M00CT-ND - Cut Tape (CT)
553-BWVF00303015470M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWVF00303015470M00
Description
FIXED IND 47UH 370MA 1.5 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 370 mA 1.5Ohm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
1.5Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 653
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,16400€ 1,64
100€ 0,13500€ 13,50
1 000€ 0,11103€ 111,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10469€ 209,38
4 000€ 0,09872€ 394,88
6 000€ 0,09538€ 572,28
10 000€ 0,09134€ 913,40
14 000€ 0,08878€ 1 242,92
20 000€ 0,08614€ 1 722,80
50 000€ 0,07973€ 3 986,50
100 000€ 0,07961€ 7 961,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200