22 µH Shielded Molded Inductor 3 A 145mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRA00060630220MA1

DigiKey Part Number
553-BMRA00060630220MA1TR-ND - Tape & Reel (TR)
553-BMRA00060630220MA1CT-ND - Cut Tape (CT)
553-BMRA00060630220MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRA00060630220MA1
Description
FIXED IND 22UH 3A 145 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
145mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0730-220MCODACA9034044-CSAB0730-220MCT-ND€ 0,83000Similar
In-Stock: 14 876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,36700€ 3,67
100€ 0,30170€ 30,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24809€ 248,09
2 000€ 0,23394€ 467,88
3 000€ 0,22604€ 678,12
5 000€ 0,21648€ 1 082,40
7 000€ 0,21041€ 1 472,87
10 000€ 0,20417€ 2 041,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53240