
BMRA000606301R5MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000606301R5MA1TR-ND - Tape & Reel (TR) 553-BMRA000606301R5MA1CT-ND - Cut Tape (CT) 553-BMRA000606301R5MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000606301R5MA1 |
Description | FIXED IND 1.5UH 9.5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-1R5M | CODACA | 418 | 4044-CSAB0730-1R5MCT-ND | € 0,84000 | Similar |
| CSAC0730-1R5M | CODACA | 1 000 | 4044-CSAC0730-1R5MCT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28400 | € 2,84 |
| 100 | € 0,23330 | € 23,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19181 | € 191,81 |
| 2 000 | € 0,18086 | € 361,72 |
| 3 000 | € 0,17475 | € 524,25 |
| 5 000 | € 0,16735 | € 836,75 |
| 7 000 | € 0,16266 | € 1 138,62 |
| 10 000 | € 0,15783 | € 1 578,30 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |