1 µH Shielded Molded Inductor 4.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRA000404201R0MA1

DigiKey Part Number
553-BMRA000404201R0MA1TR-ND - Tape & Reel (TR)
553-BMRA000404201R0MA1CT-ND - Cut Tape (CT)
553-BMRA000404201R0MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRA000404201R0MA1
Description
FIXED IND 1UH 4.5A 27 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 4.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.161" L x 0.181" W (4.10mm x 4.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 368
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,47500€ 4,75
100€ 0,39080€ 39,08
1 000€ 0,32143€ 321,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,30310€ 606,20
4 000€ 0,28584€ 1 143,36
6 000€ 0,27620€ 1 657,20
10 000€ 0,26455€ 2 645,50
14 000€ 0,25715€ 3 600,10
20 000€ 0,24954€ 4 990,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70180