
BMMA000606301R0MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA000606301R0MV1TR-ND - Tape & Reel (TR) 553-BMMA000606301R0MV1CT-ND - Cut Tape (CT) 553-BMMA000606301R0MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA000606301R0MV1 |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,27800 | € 2,78 |
| 100 | € 0,22820 | € 22,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,18770 | € 187,70 |
| 2 000 | € 0,17698 | € 353,96 |
| 3 000 | € 0,17100 | € 513,00 |
| 5 000 | € 0,16376 | € 818,80 |
| 7 000 | € 0,15917 | € 1 114,19 |
| 10 000 | € 0,15444 | € 1 544,40 |
| 25 000 | € 0,14295 | € 3 573,75 |
| 50 000 | € 0,14264 | € 7 132,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |