
BMMA000505202R2MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA000505202R2MV1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA000505202R2MV1 |
Description | FIXED IND 2.2UH 4.2A 50.1 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.2 A 50.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50.1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,25260 | € 252,60 |
| Unit Price without VAT: | € 0,25260 |
|---|---|
| Unit Price with VAT: | € 0,30565 |