
BBPY00201209331Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209331Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209331Y00CT-ND - Cut Tape (CT) 553-BBPY00201209331Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209331Y00 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,04280 | € 1,07 |
| 50 | € 0,03860 | € 1,93 |
| 100 | € 0,03460 | € 3,46 |
| 250 | € 0,02980 | € 7,45 |
| 500 | € 0,02656 | € 13,28 |
| 1 000 | € 0,02352 | € 23,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01812 | € 72,48 |
| 8 000 | € 0,01570 | € 125,60 |
| 12 000 | € 0,01447 | € 173,64 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |