
BBNQ00100505121Y00 | |
|---|---|
DigiKey Part Number | 553-BBNQ00100505121Y00TR-ND - Tape & Reel (TR) 553-BBNQ00100505121Y00CT-ND - Cut Tape (CT) 553-BBNQ00100505121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBNQ00100505121Y00 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 350mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02360 | € 1,18 |
| 100 | € 0,02120 | € 2,12 |
| 250 | € 0,01840 | € 4,60 |
| 500 | € 0,01644 | € 8,22 |
| 1 000 | € 0,01461 | € 14,61 |
| 5 000 | € 0,01090 | € 54,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00949 | € 94,90 |
| 20 000 | € 0,00818 | € 163,60 |
| 30 000 | € 0,00776 | € 232,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |