
BBGK00160808221Y00 | |
|---|---|
DigiKey Part Number | 553-BBGK00160808221Y00TR-ND - Tape & Reel (TR) 553-BBGK00160808221Y00CT-ND - Cut Tape (CT) 553-BBGK00160808221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBGK00160808221Y00 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 550mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02720 | € 0,68 |
| 50 | € 0,02480 | € 1,24 |
| 100 | € 0,02210 | € 2,21 |
| 250 | € 0,01912 | € 4,78 |
| 500 | € 0,01704 | € 8,52 |
| 1 000 | € 0,01516 | € 15,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01179 | € 47,16 |
| 8 000 | € 0,01028 | € 82,24 |
| 12 000 | € 0,00945 | € 113,40 |
| 20 000 | € 0,00856 | € 171,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |