
BBBK00160808800Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00160808800Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808800Y00CT-ND - Cut Tape (CT) 553-BBBK00160808800Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808800Y00 |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02680 | € 0,67 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02180 | € 2,18 |
| 250 | € 0,01884 | € 4,71 |
| 500 | € 0,01682 | € 8,41 |
| 1 000 | € 0,01495 | € 14,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01163 | € 46,52 |
| 8 000 | € 0,01015 | € 81,20 |
| 12 000 | € 0,00933 | € 111,96 |
| 20 000 | € 0,00842 | € 168,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |