ABPY00100505300Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00160808300Y00

DigiKey Part Number
553-ABPY00160808300Y00TR-ND - Tape & Reel (TR)
553-ABPY00160808300Y00CT-ND - Cut Tape (CT)
553-ABPY00160808300Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00160808300Y00
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
25€ 0,04320€ 1,08
50€ 0,03880€ 1,94
100€ 0,03480€ 3,48
250€ 0,03004€ 7,51
500€ 0,02672€ 13,36
1 000€ 0,02367€ 23,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01823€ 72,92
8 000€ 0,01579€ 126,32
12 000€ 0,01458€ 174,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890