
ABPY00160808300Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00160808300Y00TR-ND - Tape & Reel (TR) 553-ABPY00160808300Y00CT-ND - Cut Tape (CT) 553-ABPY00160808300Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00160808300Y00 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,04320 | € 1,08 |
| 50 | € 0,03880 | € 1,94 |
| 100 | € 0,03480 | € 3,48 |
| 250 | € 0,03004 | € 7,51 |
| 500 | € 0,02672 | € 13,36 |
| 1 000 | € 0,02367 | € 23,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01823 | € 72,92 |
| 8 000 | € 0,01579 | € 126,32 |
| 12 000 | € 0,01458 | € 174,96 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
