
DMM-4026-T | |
|---|---|
DigiKey Part Number | 668-DMM-4026-TTR-ND - Tape & Reel (TR) 668-DMM-4026-TCT-ND - Cut Tape (CT) 668-DMM-4026-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-4026-T |
Description | DIGITAL MEMS MIC 4.0 X 3.0MM -26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4026-T Models |
Category | S/N Ratio 65dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 1.8 V |
Series | Voltage Range 1.62 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 450 µA |
Part Status Active | Port Location Top |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.047" (1.20mm) |
Frequency Range 20 Hz ~ 10 kHz | Shape Rectangular |
Sensitivity -26dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,99000 | € 1,99 |
| 10 | € 1,56200 | € 15,62 |
| 25 | € 1,42240 | € 35,56 |
| 50 | € 1,32600 | € 66,30 |
| 100 | € 1,23710 | € 123,71 |
| 250 | € 1,17032 | € 292,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | € 1,03289 | € 1 291,11 |
| 2 500 | € 0,96329 | € 2 408,22 |
| 3 750 | € 0,95614 | € 3 585,53 |
| Unit Price without VAT: | € 1,99000 |
|---|---|
| Unit Price with VAT: | € 2,40790 |




