
DMM-2726-B | |
|---|---|
DigiKey Part Number | 668-DMM-2726-BTR-ND - Tape & Reel (TR) 668-DMM-2726-BCT-ND - Cut Tape (CT) 668-DMM-2726-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-2726-B |
Description | MEMS DIGITAL MIC -26DB 1.8VDC 64 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 64dB |
Manufacturer PUI Audio, Inc. | Voltage Range 1.6 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 780 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.108" L x 0.073" W (2.75mm x 1.85mm) |
Direction Omnidirectional | Height (Max) 0.039" (1.00mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -26dB ±1dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,61400 | € 16,14 |
| 25 | € 1,46960 | € 36,74 |
| 50 | € 1,37000 | € 68,50 |
| 100 | € 1,27820 | € 127,82 |
| 250 | € 1,21364 | € 303,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 800 | € 0,99155 | € 11 700,29 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,49260 |
