
AMM-3538-4-B | |
|---|---|
DigiKey Part Number | 668-AMM-3538-4-BTR-ND - Tape & Reel (TR) 668-AMM-3538-4-BCT-ND - Cut Tape (CT) 668-AMM-3538-4-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3538-4-B |
Description | MEMS ANALOG MIC-38DB 1.8VDC 65DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 65dB |
Manufacturer PUI Audio, Inc. | Impedance 400 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.5 V ~ 3.6 V |
Part Status Active | Current - Supply 160 µA |
Type MEMS (Silicon) | Port Location Bottom |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.043" (1.10mm) |
Sensitivity -38dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,40700 | € 14,07 |
| 25 | € 1,28000 | € 32,00 |
| 50 | € 1,19300 | € 59,65 |
| 100 | € 1,11290 | € 111,29 |
| 250 | € 1,04028 | € 260,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 400 | € 0,84990 | € 9 688,86 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,16590 |