
ABLF1210B | |
|---|---|
DigiKey Part Number | 668-ABLF1210B-ND |
Manufacturer | |
Manufacturer Product Number | ABLF1210B |
Description | PIEZO BENDER 12MM 10000HZ 30VP-P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF1210B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 10 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 9000pF @ 1kHz | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,14000 | € 24,14 |
| 10 | € 18,72100 | € 187,21 |
| 25 | € 16,99080 | € 424,77 |
| 50 | € 15,81220 | € 790,61 |
| 100 | € 14,73340 | € 1 473,34 |
| 250 | € 13,89868 | € 3 474,67 |
| Unit Price without VAT: | € 24,14000 |
|---|---|
| Unit Price with VAT: | € 29,20940 |
