
AK4091/3KD-4.0-WH-SMD | |
|---|---|
DigiKey Part Number | 5294-AK4091/3KD-4.0-WH-SMDTR-ND - Tape & Reel (TR) 5294-AK4091/3KD-4.0-WH-SMDCT-ND - Cut Tape (CT) 5294-AK4091/3KD-4.0-WH-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4091/3KD-4.0-WH-SMD |
Description | TERM BLK 3POS 4.0MM 0.157" PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Current 9 A |
Manufacturer PTR Hartmann | Voltage 320 V |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color White |
Positions Per Level 3 | Operating Temperature -60°C ~ 105°C |
Pitch 0.157" (4.00mm) | Housing Material Polyphthalamide (PPA) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,98000 | € 1,98 |
| 10 | € 1,42000 | € 14,20 |
| 25 | € 1,23840 | € 30,96 |
| 50 | € 1,12180 | € 56,09 |
| 100 | € 1,02390 | € 102,39 |
| 250 | € 0,92056 | € 230,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,82999 | € 622,49 |
| 1 500 | € 0,78787 | € 1 181,80 |
| 2 250 | € 0,76760 | € 1 727,10 |
| 3 750 | € 0,74592 | € 2 797,20 |
| 5 250 | € 0,73371 | € 3 851,98 |
| 7 500 | € 0,72232 | € 5 417,40 |
| Unit Price without VAT: | € 1,98000 |
|---|---|
| Unit Price with VAT: | € 2,39580 |