
EK33241-13 | |
|---|---|
DigiKey Part Number | 1046-1109-ND |
Manufacturer | |
Manufacturer Product Number | EK33241-13 |
Description | EVAL KIT FOR PE33241 |
Customer Reference | |
Detailed Description | PE33241 UltraCMOS® PLL, Integer-N 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | PLL, Integer-N | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE33241 | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz | |
Function | PLL, Integer-N |