
C6044A.38.10 | |
|---|---|
DigiKey Part Number | C6044A.38.10-ND |
Manufacturer | |
Manufacturer Product Number | C6044A.38.10 |
Description | MULTI-PAIR 30CON 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 30 (15 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 30 (15 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.591" (15.01mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |