
C2100A.93.07 | |
|---|---|
DigiKey Part Number | C2100L-50-ND |
Manufacturer | |
Manufacturer Product Number | C2100A.93.07 |
Description | HOOK-UP STRND 24AWG BLUE 50' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,50000 | € 7,50 |
| Unit Price without VAT: | € 7,50000 |
|---|---|
| Unit Price with VAT: | € 9,07500 |


