24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2100A.21.02

DigiKey Part Number
C2100W-1000-ND
Manufacturer
Manufacturer Product Number
C2100A.21.02
Description
HOOK-UP STRND 24AWG WHITE 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 0
Unit Price: € 26,82000