02052.70.01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 134
Unit Price: € 10,23000
Datasheet
12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02052.70.01

DigiKey Part Number
42-1015-ND
Manufacturer
Manufacturer Product Number
02052.70.01
Description
CORD 18AWG NEMA 5-15P TO CBL 12'
Customer Reference
Detailed Description
12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
-
Length
12.00' (3.66m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes