
SSP11720 | |
|---|---|
DigiKey Part Number | 4007-SSP11720-ND |
Manufacturer | |
Manufacturer Product Number | SSP11720 |
Description | Composite Ssteel PLA 1.75mm 2kg |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protoplant, makers of Protopasta | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Gray | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | - | |
Density | 2.3g/cm³ | |
Operating Temperature | 195°C ~ 225°C | |
Features | - |