
39127 | |
|---|---|
DigiKey Part Number | 2293-39127-ND |
Manufacturer | |
Manufacturer Product Number | 39127 |
Description | COLLAPSIBLE STORAGE CONTAINER, P |
Customer Reference | |
Detailed Description | Tote Storage Polypropylene 22.88" L x 12.88" W x 12.63" H (581.0mm x 327.0mm x 320.7mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 22.88" L x 12.88" W x 12.63" H (581.0mm x 327.0mm x 320.7mm) |
Packaging Bulk | Material Polypropylene |
Part Status Obsolete | Features Conductive, Dissipative, Wire Frame |