
M39029/56-348 | |
|---|---|
DigiKey Part Number | 2899-M39029/56-348PD-ND |
Manufacturer | |
Manufacturer Product Number | M39029/56-348 |
Description | M39029/56-348 |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | 0.12 ~ 0.34mm² | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | Military | |
Qualification | MIL-C-39029 |



