Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

803-87-018-30-002101 | |
|---|---|
DigiKey Part Number | 803-87-018-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-018-30-002101 |
Description | CONN SOCKET 18POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
EDA/CAD Models | 803-87-018-30-002101 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.220" (5.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 410-87-218-41-105101 | Preci-Dip | 0 | 410-87-218-41-105101-ND | € 2,01760 | Parametric Equivalent |
| 410-87-218-41-105191 | Preci-Dip | 0 | 410-87-218-41-105191-ND | € 2,25671 | Parametric Equivalent |
| 803-87-018-30-002191 | Preci-Dip | 0 | 803-87-018-30-002191-ND | € 2,09324 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 1,81455 | € 725,82 |
| Unit Price without VAT: | € 1,81455 |
|---|---|
| Unit Price with VAT: | € 2,19561 |















