
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.139" (3.53mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.029" (0.74mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | 0.032" (0.81mm) | |
Socket Depth | 0.139" (3.53mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 0.50N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,13125 | € 1 312,50 |
| Unit Price without VAT: | € 0,13125 |
|---|---|
| Unit Price with VAT: | € 0,15881 |

