
NDR21834 | |
|---|---|
DigiKey Part Number | 835-NDR21834-ND |
Manufacturer | |
Manufacturer Product Number | NDR21834 |
Description | SCR MODULE 1.8KV 534A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 534 A Series Connection - SCR/Diode Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 340 A | |
Current - On State (It (RMS)) (Max) | 534 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9800A, 10400A | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |