MFR Recommended

ND421021 | |
|---|---|
DigiKey Part Number | 835-ND421021-ND |
Manufacturer | |
Manufacturer Product Number | ND421021 |
Description | SCR MODULE 1KV 330A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1 kV 330 A Series Connection - SCR/Diode Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1 kV | |
Current - On State (It (AV)) (Max) | 210 A | |
Current - On State (It (RMS)) (Max) | 330 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10120A @ 60Hz | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |