
ND410826 | |
|---|---|
DigiKey Part Number | ND410826-ND |
Manufacturer | |
Manufacturer Product Number | ND410826 |
Description | DIODE MOD GP 800V 260A POWRBLOK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 260A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 260A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 800 V | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module | |
Supplier Device Package | POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | € 115,85455 | € 1 274,40 |
| Unit Price without VAT: | € 115,85455 |
|---|---|
| Unit Price with VAT: | € 140,18401 |
