
LDR31854 | |
|---|---|
DigiKey Part Number | LDR31854-ND |
Manufacturer | |
Manufacturer Product Number | LDR31854 |
Description | SCR MODULE 1.8KV 845A POW-R-BLOK |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 845 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 845 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 250 mA |
Part Status Discontinued at DigiKey | Current - Non Rep. Surge 50, 60Hz (Itsm) 18000A, 17000A |
Structure Series Connection - All SCRs | Current - Hold (Ih) (Max) 300 mA |
Number of SCRs, Diodes 2 SCRs | Operating Temperature -40°C ~ 130°C (TJ) |
Voltage - Off State 1.8 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 540 A | Package / Case POW-R-BLOK™ Module |