Cable C Male to Apple Lightning Connector 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-APP-USBC-3M-STR-W

DigiKey Part Number
3426-CAB-APP-USBC-3M-STR-W-ND
Manufacturer
Manufacturer Product Number
CAB-APP-USBC-3M-STR-W
Description
USBC to Lightning 3M Cable Strai
Customer Reference
Detailed Description
Cable C Male to Apple Lightning Connector 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
Unshielded
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Powerbx LLC
A separate € 55,94 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 25,82000€ 25,82
5€ 24,95800€ 124,79
10€ 21,51500€ 215,15
Unit Price without VAT:€ 25,82000
Unit Price with VAT:€ 31,24220