
CAB-APP-2ML-90D | |
|---|---|
DigiKey Part Number | 3426-CAB-APP-2ML-90D-ND |
Manufacturer | |
Manufacturer Product Number | CAB-APP-2ML-90D |
Description | Classic 2 Meter Lightning Cable |
Customer Reference | |
Detailed Description | Cable A Male to Lightning Male, Right Angle 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,35000 | € 16,35 |
| 5 | € 12,91000 | € 64,55 |
| 10 | € 10,32700 | € 103,27 |
| 15 | € 8,60600 | € 129,09 |
| 20 | € 7,74550 | € 154,91 |
| 50 | € 6,02420 | € 301,21 |
| 100 | € 5,16360 | € 516,36 |
| 500 | € 4,30300 | € 2 151,50 |
| Unit Price without VAT: | € 16,35000 |
|---|---|
| Unit Price with VAT: | € 19,78350 |

