
PS-12260 M5 | |
|---|---|
DigiKey Part Number | 3164-PS-12260M5-ND |
Manufacturer | |
Manufacturer Product Number | PS-12260 M5 |
Description | PS-12260B 12V26AH B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 26Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.56" L x 6.97" W x 4.92" H (166.6mm x 177.0mm x 125.0mm) | |
Termination Style | Bolt, M5 | |
Discharge Rate | 1.3A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,14000 | € 74,14 |
| Unit Price without VAT: | € 74,14000 |
|---|---|
| Unit Price with VAT: | € 89,70940 |
