




5307 | |
|---|---|
DigiKey Part Number | 501-2385-ND |
Manufacturer | |
Manufacturer Product Number | 5307 |
Description | CONN BNC PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 7 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, Contact, 2 Insulators, 1 Spacer |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-174, 179A, 179B, 187, 187A, 188, 188A, 316 | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,61000 | € 14,61 |
| Unit Price without VAT: | € 14,61000 |
|---|---|
| Unit Price with VAT: | € 17,67810 |


