
HNRB-500 | |
|---|---|
DigiKey Part Number | 6210-HNRB-500-ND |
Manufacturer | |
Manufacturer Product Number | HNRB-500 |
Description | CURRENT SENSOR HE/OL 500A MODULE |
Customer Reference | |
Detailed Description | Current Sensor 500A Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HNRB-500 Models |
Category | Accuracy ±1% |
Mfr | Voltage - Supply 5V |
Packaging Bulk | Response Time 6µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 4mV/A | Package / Case Module |
Frequency DC ~ 50kHz | Supplier Device Package Module |
Linearity ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,50000 | € 3,50 |
| 20 | € 3,23800 | € 64,76 |
| 100 | € 3,08510 | € 308,51 |
| 500 | € 2,96616 | € 1 483,08 |
| 2 500 | € 2,28623 | € 5 715,58 |
| Unit Price without VAT: | € 3,50000 |
|---|---|
| Unit Price with VAT: | € 4,23500 |
